Victron Energy SBS050150200 Battery Sense Wireless Voltage & Temp Sensor

Image Representative of Range

Victron Energy SBS050150200 Battery Sense Wireless Voltage & Temp Sensor

MPN
SBS050150200
EAN-13
8719076047919
Order Code
10-8925
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £51.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Victron Energy SBS050150200 temperature sensor is a single unit designed for accurate temperature monitoring. It highlights precision and reliability in various energy systems. Typical applications include battery management and system optimisation.
Type Temperature sensor
Dimensions (W x H) 65 mm x 75 mm
Height 75mm
Width 65mm

Reviews

Be the first to submit a review

Trustpilot