Victron Energy PIN242510200 Phoenix Inverter 24V DC to 230V AC 250W

MPN
PIN242510200
EAN-13
8719076034025
Order Code
18-4166
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £129.38 £109.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Victron Energy PIN242510200 is identified by the alternate description 1556054 - Victron Energy PIN242510200. This Phoenix Inverter efficiently converts 24V DC power into 230V AC output at a continuous power rating of 250W, making it suitable for multiple engineering applications, including renewable energy systems, off-grid installations, and mobile power solutions where robust and reliable power conversion is critical. Engineered to ensure a pure sine wave output, it delivers optimal performance for sensitive electronics, whilst its compact and durable design supports seamless integration into systems where space may be constrained. This inverter is designed to meet the needs of professionals requiring dependable power conversion in diverse settings, ensuring efficiency and longevity through advanced electronic protection against overload and short - circuits.
Number of Outputs 1
Output Power Max 250W
Output Voltage 230V AC
Mounting Type Other
Colour Blue
Cooling method Fan
Depth 260mm
Height 86mm
Input Voltage 24V DC
Inputs Screw terminals
Nominal load efficiency 88%
Output Frequency 50Hz
Peak output power 400W
Product Type Inverter
Remote control Yes (optional)
Signal output type Sine wave
Standby Consumption 1.3W
Type Phoenix 24/250
Weight 2.4kg
Width 165mm

Reviews

Be the first to submit a review

Trustpilot