Victron Energy ORI241210200R Orion-Tr DC/DC Converter 24V-12.5V 12A 120W

Image Representative of Range

Victron Energy ORI241210200R Orion-Tr DC/DC Converter 24V-12.5V 12A 120W

MPN
ORI241210200R
EAN-13
8719076022893
Order Code
10-8916
Country of Origin
India
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £52.19 £44.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 113 in stock

The Victron Energy Orion-Tr 24/12-10 is a DC/DC converter that transforms 24 V DC to 12.5 V DC with a current output of 12 A and power rating of 120 W. It is used as an automotive charger or power supply unit, suitable for converting power in vehicles. This robust device is essential for applications requiring reliable voltage conversion in automotive and industrial settings.
Type DC/DC converter
Power Rating 120W
Efficiency 97%
Dimensions (L x W x H) 94 x 73 x 37 mm
Connections Screw terminals
Height 37mm
Length 94mm
Max. output current 12A
Misc Attribute Orion-Tr 24/12-10
Nominal Voltage 12.5V DC
Number of Outputs 1
Used at Fixed
Weight 200g
Width 73mm

Reviews

Be the first to submit a review

Trustpilot