Victron Energy ORI241205200R Orion-Tr DC/DC Converter 24V-12.5V 7A 60W

Image Representative of Range

Victron Energy ORI241205200R Orion-Tr DC/DC Converter 24V-12.5V 7A 60W

MPN
ORI241205200R
EAN-13
8719076022855
Order Code
10-8913
Country of Origin
India
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £33.54 £28.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 423 in stock

The Victron Energy Orion-Tr 24/12-5 DC/DC converter is a robust power supply unit converting 24 V DC to 12.5 V DC with a current capacity of 7 A and power output of 60 W. This versatile DC transformer is ideal for automotive applications, serving as a reliable car charger and automotive charging cable. Its compact design ensures efficient operation for on-the-go power needs in vehicles.
Type DC/DC converter
Power Rating 60W
Efficiency 95%
Dimensions (L x W x H) 53 x 51 x 27 mm
Connections Screw terminals
Height 27mm
Length 53mm
Max. output current 7A
Misc Attribute Orion-Tr 24/12-5
Nominal Voltage 12.5V DC
Number of Outputs 1
Used at Fixed
Weight 90g
Width 51mm

Reviews

Be the first to submit a review

Trustpilot