Victron Energy CIP050060000 6-Way Mega Solar Fuse Holder for MEGA Fuses

MPN
CIP050060000
EAN-13
8719076051350
Order Code
10-8903
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £64.00 £54.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Victron Energy CIP050060000 is a 6-way Mega fuse holder designed for efficient solar energy systems. With its durable construction, it ensures reliable circuit protection in various photovoltaic installations. This solar fuse holder is ideal for safeguarding multiple circuits in renewable energy setups.
Type Solar fuse holder
Dimensions (L x W x H) 181.5 x 88 x 50.9 mm
Factory colour Black
Height 50.9mm
Length 181.5mm
Nominal Current 250A
Number of fuses 6
Weight 0.45kg
Width 88mm

Reviews

Be the first to submit a review

Trustpilot