Victron Energy BPR000065400 BP-65 Battery Monitor 12/24V 65A Auto Voltage

MPN
BPR000065400
EAN-13
8719076034193
Order Code
10-8897
Country of Origin
India
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £57.39 £48.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 167 in stock

The Victron Energy BP-65 12/24V 65 A Battery Monitor is designed to track and display the state of your battery systems. Key features include its dual-voltage capability and high current measurement. Typically used in marine and RV applications, it helps manage battery usage efficiently.
Type Battery monitor
Dimensions (L x W x H) 106 x 48 x 40 mm
Height 40mm
Length 106mm
Operating Voltage 6-35V
Width 48mm

Reviews

Be the first to submit a review

Trustpilot