Victron Energy ARG080201000R Argo Battery Isolator Efficient Low Voltage

MPN
ARG080201000R
EAN-13
8719076018988
Order Code
10-8861
Country of Origin
India
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £62.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Victron Energy's Argo 80-2AC is a battery isolator designed to distribute charging current efficiently. It functions as a battery coupler and charging switch, ensuring each battery point receives the necessary charge. This product is typically used in setups requiring a second battery charger and is ideal for managing multiple battery systems.
Type Battery isolator
Dimensions (L x W x H) 120 x 75 x 60 mm
Height 60mm
Length 120mm
Width 75mm

Reviews

Be the first to submit a review

Trustpilot