Victorinox 4.0841.N Pocket Knife Case Durable Nylon Molle System Black

MPN
4.0841.N
Brand
Victorinox
EAN-13
7611160196729
Order Code
08-0989
Country of Origin
Bosnia-Herzegovina
  • Not for sale to persons under age of 18 18+

Discontinued


The Victorinox Gürtel- und Molle-Etui 4.0841.N is a durable black pocket knife case designed for secure carrying. It features a belt and Molle system compatibility, ensuring versatile attachment options for outdoor use. Ideal for storing and transporting a pocket toolkit or pocket tool set.
Type Pocket knife case
Factory colour Black
Height 38mm
Length 115mm
Material Nylon
Weight 38g

Trustpilot