Victorinox 3.9050.B1 EcoLine Budding Knife Red Straight Blade for Gardeners

MPN
3.9050.B1
Brand
Victorinox
EAN-13
7611160026545
Order Code
13-3496
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Factory colour:

    Light blue Pastel green Red Violet
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £20.77 £17.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Victorinox EcoLine 3.9050.B1 Budding Knife is a compact and durable tool, ideal for gardeners. Its red handle and expert craftsmanship make it suitable for precise budding tasks. As part of a pocket toolkit, this knife is essential for those who require reliable and efficient pocket tools.
Type Budding knife
Factory colour Red
Length 10cm
Length (closed) 10cm
Length (open) 15.5cm
Material Stainless steel
Material (details) Stainless steel

Reviews

Be the first to submit a review

Trustpilot