Victorinox 3.9050.22B1 EcoLine Budding Knife Violet Straight Blade

MPN
3.9050.22B1
Brand
Victorinox
EAN-13
7611160026460
Order Code
13-3493
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Factory colour:

    Light blue Pastel green Red Violet
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £20.63 £17.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Victorinox EcoLine 3.9050.22B1 Budding knife in violet is a compact pocket tool designed for precision and efficiency in horticultural tasks. This knife is ideal for budding, grafting, and other plant care duties. Crafted by Victorinox, it features a sharp blade suitable for delicate cuts and plant maintenance.
Type Budding knife
Factory colour Violet
Length 10cm
Length (closed) 10cm
Length (open) 15.5cm
Material Stainless steel
Material (details) Stainless steel

Reviews

Be the first to submit a review

Trustpilot