Victorinox 3.0340.B1 Swiss Tool Clip Silver Pocket-Sized Multitool Accessory

MPN
3.0340.B1
Brand
Victorinox
EAN-13
7613329152607
Order Code
08-0988
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £19.46 £16.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Victorinox Clip Swiss Tool 3.0340.B1 is a multitool accessory in a silver finish, ideal for enhancing your pocket toolkit. Known for its precision and durability, it's manufactured by Victorinox. This tool set is perfect for everyday tasks, offering convenience and reliability in various applications.
Type Multitool accessories
Factory colour Silver
Height 15mm
Length 59mm
Material Steel
Material properties rust-proof
Weight 7g

Reviews

Be the first to submit a review

Trustpilot