Victorinox 3.0224.3CN SwissTool Spirit XBS 25-Function Black Multitool

MPN
3.0224.3CN
Brand
Victorinox
EAN-13
7611160058720
Order Code
08-0969
Country of Origin
Switzerland
  • Not for sale to persons under age of 18 18+
View Full Product Range (9)

Discontinued


The Victorinox Swiss Tool Spirit XBS 3.0224.3CN Multitool is a versatile pocket toolkit offering 25 functions in a sleek black design. As a product from the reputable Victorinox, it is crafted for durability and precision, making it ideal for both everyday tasks and outdoor adventures. This compact multitool is a reliable companion for tasks requiring versatility and convenience.
Type Multitool
Factory colour Black
Functions 25
Height 16mm
Length 105mm
Material Steel
Material properties rust-proof
Weight 208g

Trustpilot