Victorinox 1473372 Fisherman Swiss Army Knife Red 1473372

MPN
1473372
Brand
Victorinox
EAN-13
7611160100467
Order Code
97-5224
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £32.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

A Victorinox Swiss Army Knife is a combination of solid hand tool and inventive creativity. A characteristic feature of the Victorinox Swiss Army Knife is its multi-functionality, which makes it indispensable for many of life's situations. All Victorinox Swiss Army Knives are made from first class stainless steel and are guaranteed against any defects in material and workmanship.

The Fisherman Swiss Army Knife has large and small blades, a can opener with a small 3 mm screwdriver, a bottle opener with a 6 mm screwdriver and wire stripper, a reamer/punch tool, a keyring, tweezers, a toothpick, a fish scaler with hook disgorger and ruler, Phillips 1/2 screwdriver, scissors and a multipurpose hook.

Colour: Red.
Size: 91mm (3.1/2in) long.


Type Pen

Reviews

Be the first to submit a review

Trustpilot