Victorinox 1.3603.3 Spartan Swiss Army Knife 12 Functions Black

MPN
1.3603.3
Brand
Victorinox
EAN-13
7611160100108
Order Code
08-0965
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £29.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Victorinox Spartan 1.3603.3 Swiss army knife features twelve practical functions in a compact, black design. Manufactured by Victorinox, this versatile pocket toolkit is ideal for outdoor adventures and everyday tasks. Its durable build and multifunctional tools make it a reliable companion for various situations.
Type Swiss army knife
Blade Width 2.65cm
Factory colour Black
Functions 12
Height 1.45cm
Length 91mm
Length (closed) 9.1cm
Length (open) 16.1cm
Material Stainless steel
Weight 59g

Reviews

Be the first to submit a review

Trustpilot