Victorinox 083633 Forester Swiss Army Knife Black 083633

MPN
083633
Brand
Victorinox
EAN-13
7611160012128
Order Code
97-5225
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £40.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

A Victorinox Swiss Army Knife is a combination of solid hand tool and inventive creativity. A characteristic feature of the Victorinox Swiss Army Knife is its multi-functionality, which makes it indispensable for many of life's situations. All Victorinox Swiss Army Knives are made from first class stainless steel and are guaranteed against any defects in material and workmanship.

The Forester Swiss Army Knife has a large locking blade, a corkscrew, a can opener with a small 3 mm screwdriver, a bottle opener with an automatic locking screwdriver and wire stripper, a reamer/punch tool, a keyring, tweezers, a toothpick and a wood saw.

These locking knives are extremely robust and lightweight, and are specially developed for the police, fire service and army. The lockable screwdriver is particularly sturdy and well-suited to opening containers etc. The corkscrew is also suitable for loosening knots and storing the mini screwdriver.

Colour: Black.
Size: 111mm (4.3/8in) long.


Type Pen

Reviews

Be the first to submit a review

Trustpilot