Victorinox 0.6463.T Nail Clip 580 Swiss Army Knife 8 Functions Ruby Red

MPN
0.6463.T
Brand
Victorinox
EAN-13
7611160044365
Order Code
08-0963
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £34.23 £29.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Victorinox Nail Clip 580, model 0.6463.T, is a Swiss Army knife with eight functions, designed in a striking ruby red. As a compact pocket tool set, it includes practical tools such as a nail clipper, making it ideal for everyday grooming and minor repairs. Crafted by Victorinox, it serves as a convenient and multifunctional accessory for both personal care and small tasks.
Type Swiss army knife
Blade Width 1.7cm
Factory colour Ruby red
Functions 8
Height 1.9cm
Length 65mm
Length (closed) 6.5cm
Material Stainless steel
Weight 36g

Reviews

Be the first to submit a review

Trustpilot