Victorinox 0.6463 Nail Clip 580 Swiss Army Knife 8 Functions Red

MPN
0.6463
Brand
Victorinox
EAN-13
7611160044358
Order Code
08-0962
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £34.26 £29.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Victorinox Nail Clip 580 is a versatile pocket tool set featuring eight functions. Manufactured by Victorinox, the compact Swiss army knife is ideal for personal grooming and everyday tasks. Its distinctive red design and efficient nail clipper make it perfect for on-the-go use.
Type Swiss army knife
Blade Width 1.7cm
Factory colour Red
Functions 8
Height 1.5cm
Length 65mm
Length (closed) 6.5cm
Material Stainless steel
Weight 34g

Reviews

Be the first to submit a review

Trustpilot