Victorinox 0.6226.T Signature Lite Swiss Army Knife 7 Functions Red LED

Image Representative of Range

Victorinox 0.6226.T Signature Lite Swiss Army Knife 7 Functions Red LED

MPN
0.6226.T
Brand
Victorinox
EAN-13
7611160013330
Order Code
13-3469
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £35.50 £30.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Victorinox Signature Lite 0.6226.T Swiss army knife, manufactured by Victorinox, features a compact design with seven functions, including a ballpoint pen and an LED light. This versatile pocket toolkit is perfect for everyday use, providing essential tools in a transparent red casing. Ideal for both outdoor adventures and daily tasks, it combines practicality with Swiss precision.
Type Swiss army knife
Factory colour Red (transparent)
Functions 7
Height 1.2cm
Length 5.8cm
Length (closed) 5.8cm
Length (open) 9.8cm
Material Stainless steel
Material (details) Stainless steel
Weight 23g

Reviews

Be the first to submit a review

Trustpilot