Victorinox 0.6223.94 Classic Swiss Army Knife 7 Functions Camouflage

Image Representative of Range

Victorinox 0.6223.94 Classic Swiss Army Knife 7 Functions Camouflage

MPN
0.6223.94
Brand
Victorinox
EAN-13
7611160004949
Order Code
13-3468
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £28.68 £24.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Victorinox Classic 0.6223.94 Swiss army knife, produced by Victorinox, features a camouflage design and offers seven functions. This pocket toolkit is ideal for everyday tasks such as opening packages or trimming nails. Compact and versatile, it is a practical tool set for both outdoor and indoor use.
Type Swiss army knife
Factory colour Camouflage
Functions 7
Height 0.9cm
Length 5.8cm
Length (closed) 5.8cm
Length (open) 9.8cm
Material Stainless steel
Material (details) Stainless steel
Weight 22g

Reviews

Be the first to submit a review

Trustpilot