Victorinox 0.3803 Sportsman Swiss Army Knife 17 Functions Red

MPN
0.3803
Brand
Victorinox
EAN-13
7611160000231
Order Code
08-0959
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £29.18 £24.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 11/11/2026

The Victorinox Sportsman 0.3803 Swiss army knife is a versatile pocket toolkit with 17 functions. As a reliable product from Victorinox, it is compact and practical for everyday use. Ideal for camping, hiking, or other outdoor activities, this tool set is perfect for those who appreciate functional design and quality craftsmanship.
Type Swiss army knife
Blade Width 2.6cm
Factory colour Red
Functions 17
Height 1.5cm
Length 8.4cm
Length (closed) 8.4cm
Length (open) 14.9cm
Material Stainless steel
Material (details) Stainless steel
Weight 52g

Reviews

Be the first to submit a review

Trustpilot