Victorinox 0.2503 Recruit Swiss Army Knife 10 Functions Red

Image Representative of Range

Victorinox 0.2503 Recruit Swiss Army Knife 10 Functions Red

MPN
0.2503
Brand
Victorinox
EAN-13
7611160002235
Order Code
13-3467
Country of Origin
Switzerland
  • Not for sale to persons under age of 18 18+
View Full Product Range (20)

Discontinued


The Victorinox Recruit 0.2503 Swiss army knife, crafted by Victorinox, features ten functions in a compact design. This versatile pocket toolkit includes essential tools like a can opener and screwdrivers, ideal for everyday tasks. With its durable construction, it is perfect for outdoor enthusiasts and general household use.
Type Swiss army knife
Factory colour Red
Functions 10
Height 1.4cm
Length 8.4cm
Length (closed) 8.4cm
Length (open) 14.9cm
Material Stainless steel
Material (details) Stainless steel
Weight 47g

Trustpilot