Victorinox 0.2373.T2 Swiss Army Knife 9 Functions Blue Transparent

Image Representative of Range

Victorinox 0.2373.T2 Swiss Army Knife 9 Functions Blue Transparent

MPN
0.2373.T2
Brand
Victorinox
EAN-13
7611160015389
Order Code
08-0958
Country of Origin
Switzerland
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)

Discontinued


The Victorinox Swiss army knife is a versatile pocket toolkit featuring nine functions in a sleek blue transparent design. Manufactured by Victorinox, it combines practicality and multifunctionality. Ideal for everyday tasks and outdoor adventures, its compact size makes it perfect for on-the-go use.
Type Swiss army knife
Blade Width 2.3cm
Factory colour Blue (transparent)
Functions 9
Height 1.15cm
Length 8.4cm
Length (closed) 8.4cm
Material Stainless steel
Material (details) Stainless steel
Rack size 483 mm (19")
Weight 39g

Trustpilot