Victorinox 0.2373.T Swiss Army Knife 9 Functions Red Transparent

MPN
0.2373.T
Brand
Victorinox
EAN-13
7611160015358
Order Code
08-0957
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £34.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Victorinox 0.2373.T Swiss army knife features nine functions and comes in a transparent red design. This versatile pocket tool set is ideal for everyday tasks and outdoor adventures. Known for its reliability, it embodies Swiss precision and quality craftsmanship.
Type Swiss army knife
Blade Width 2.3cm
Factory colour Red (transparent)
Functions 9
Height 1.15cm
Length 8.4cm
Length (closed) 8.4cm
Material Stainless steel
Material (details) Stainless steel
Rack size 483 mm (19")
Weight 39g

Reviews

Be the first to submit a review

Trustpilot