Verico Battery Chargers & Power Banks Power bank 628619

Verico Brand: Verico
The listed items are Verico power banks designed for portable charging solutions.
Description Image Product Buy Pricing (Ex VAT) Capacity Charging Method Dimensions (W x D x H) Height Length IP Rating Screen size diagonal (inches) Size Type Colour Charging current (max.) Charging Slots Maximum Output Current Operating Voltage Technology Width Wireless charging
Verico 4PW-PDDBK1-NN Power Pro 30000mAh Power Bank 22.5W Fast Charge
Verico 4PW-PDDBK1-NN Power Pro 30000mAh Power Bank 22.5W Fast Charge
Extended range
Order code: 10-8840
MPN: 4PW-PDDBK1-NN

50 available to back orderBack-order availability date - 15/05/2026
1+ £31.52
Price per unit Ex VAT
30000mAh (L x W x H) 149 x 70 x 39 mm 39mm 149mm Power bank Black 3000mA 3 3A 5 V via USB LiPo 70mm No
Verico 4PW-PDPBK1-NN Power Pro PD Power Bank 20000mAh 18W Fast Charge
Verico 4PW-PDPBK1-NN Power Pro PD Power Bank 20000mAh 18W Fast Charge
Extended range
Order code: 10-8841
MPN: 4PW-PDPBK1-NN

27 available to back orderBack-order availability date - 15/05/2026
1+ £24.46
Price per unit Ex VAT
20000mAh Power Delivery (L x W x H) 140 x 70 x 26 mm 26mm 140mm IP41 1.0in AAA Power bank Black 3000mA 3 3A 5 V via USB LiPo 70mm No


Trustpilot