Verico 4PW-PDDBK1-NN Power Pro 30000mAh Power Bank 22.5W Fast Charge

MPN
4PW-PDDBK1-NN
Brand
Verico
EAN-13
4713095608209
Order Code
10-8840
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £31.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 51 availableBack-order availability date - 25/07/2026

The Verico Power Pro PD power bank with 30000 mAh capacity is a portable power supply supporting USB Type-A and USB-C charging ports. It is designed for charging mobile phones, GPS devices, PDAs, and gaming consoles like the Nintendo and PSP. This external power supply provides reliable backup power for a range of mobile and electronic devices.
Type Power bank
Capacity 30000mAh
Colour Black
Weight 600g
Charging current (max.) 3000mA
Charging Slots 3
Dimensions (W x D x H) (L x W x H) 149 x 70 x 39 mm
Height 39mm
Length 149mm
Maximum Output Current 3A
Operating Voltage 5 V via USB
Technology LiPo
Width 70mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot