Verico 1UDBT-A2WEBC-NN LoopEnergy USB-C Li-ion Batteries 600mAh 1.5V 4pieces

MPN
1UDBT-A2WEBC-NN
Brand
Verico
EAN-13
4713095608919
Order Code
10-8838
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £19.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 58 availableBack-order availability date - 15/11/2026

The Verico LoopEnergy USB-C battery is a rechargeable Li-ion battery with a 600 mAh capacity. Manufactured by Verico, this versatile battery is designed for USB-C connections. Ideal for powering small electronic devices such as remote controls or portable gadgets.
Capacity 600mAh
Chemistry Li-ion
Pack Size 4 pc(s)
Voltage 1.5V
(Ø) 10.5mm
Battery Size AAA
Dim (Ø x H) 10.5 mm x 44.5 mm
Height 44.5mm
Misc Attribute LoopEnergy USB-C
Rechargeable Yes
Type USB-C® battery

Reviews

Be the first to submit a review

Trustpilot