Verico 1UDBT-A1WEA2-NN LoopEnergy AA USB-C Li-ion Batteries 1700mAh 2 pieces

Order Code:

10-8836

Brand: Verico MPN: 1UDBT-A1WEA2-NN EAN-13: 4713095608926
  • Quickly find another product in this range by Misc Attribute:

    LoopEnergy AA USB-C® 2550mWh LoopEnergy USB-C LoopEnergy USB-C®
Qty Unit Price (Ex VAT)
1+ £12.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
56 available to back orderBack-order availability date - 01/05/2026

Verico LoopEnergy AA USB-C® 2550mWh batteries are rechargeable with a capacity of 1700 mAh and a voltage of 1.5 V. They feature a USB-C® charging port for convenience and efficiency. These batteries are ideal for use in devices like remote controls, cameras, and portable electronics.
Battery Size AA
Capacity 1700mAh
Chemistry Li-ion
Voltage 1.5V
(Ø) 14.3mm
Dim (Ø x H) 14.3 mm x 50.5 mm
Height 50.5mm
Misc Attribute LoopEnergy AA USB-C® 2550mWh
Rechargeable Yes
Type USB-C® battery

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot