Verico 1BTOV-A4N0A2-NN LoopEnergy Li-Ion C Batt 3700mAh 1.5V 2 pcs Rechargeable

MPN
1BTOV-A4N0A2-NN
Brand
Verico
EAN-13
4713095609084
Order Code
10-8834
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £25.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 42 availableBack-order availability date - 19/07/2026

The Verico LoopEnergy C battery is a rechargeable Li-ion battery with a capacity of 3700 mAh and a voltage of 1.5 V, available in a pack of two. This C battery is ideal for high-drain devices such as torches and radios. Its compatibility with terms like HR14, LR15, and UM2 indicates its suitability for a wide range of electronic devices that require consistent and reliable power.
Battery Size C
Capacity 3700mAh
Chemistry Li-ion
Voltage 1.5V
(Ø) 25.5mm
Dim (Ø x H) 25.5 mm x 49.5 mm
Height 49.5mm
Rechargeable Yes
Type C battery (rechargeable)

Reviews

Be the first to submit a review

Trustpilot