Verbatim NewProducts-New Products-New Products 661999

Verbatim Brand: Verbatim
Verbatim offers a range of wireless magnetic chargers designed for fast charging with sleek black aesthetics.
Description Image Product Buy Pricing (Ex VAT) Cable Length Depth Height LED indicators USB port Weight Type Number of Batteries Charged Chemistry Battery Sizes Charged Built-in charger Cables included Connectivity technology Device mount type Fast charging Fast charging technology Maximum device width Minimum device width Mobile device type Power source type
Verbatim 49552 Wireless charger FWC-01 Qi Fast Car Charger Magnetic Black
Verbatim 49552 Wireless charger FWC-01 Qi Fast Car Charger Magnetic Black
Standard range
Order code: 20-5786
MPN: 49552

Despatched within 4 working days - 20 in stock
1+ £30.46
Price per unit Ex VAT
1m 54.8mm 114mm Yes 115g Active holder 1 Wireless Mobile Phone Wireless Multi Cell Yes USB Type-C to USB Type-A Wired Suction cup Yes Quick Charge 3.0 9cm 6cm Mobile phone/Smartphone USB
Verbatim 49553 Wireless charger FWC-02 Qi Fast Magnetic connector Black
Verbatim 49553 Wireless charger FWC-02 Qi Fast Magnetic connector Black
Standard range
Order code: 20-5787
MPN: 49553

Despatched within 4 working days - 5 in stock
1+ £33.46
Price per unit Ex VAT
54mm 116mm Yes 127g Active holder 1 Wireless Mobile Phone Wireless Multi Cell Yes USB Type-C to USB Type-A Wired Suction cup Yes Quick Charge 3.0 9cm 6cm Mobile phone/Smartphone USB

Trustpilot