Verbatim 49553 Wireless charger FWC-02 Qi Fast Magnetic connector Black

MPN
49553
Brand
Verbatim
EAN-13
0023942495536
Order Code
20-5787
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £33.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Verbatim 49553 Wireless Charger FWC-02 Qi Fast Magnetic Connector in Black, is a device engineered for efficiency in delivering wireless power to Qi-compatible devices. This charger is particularly valued in environments where seamless integration is essential, such as photography studios and digital camera setups, ensuring that photo equipment remains powered without cumbersome cables. The FWC-02 utilises Qi fast-charging technology, facilitating a rapid and dependable power transfer, crucial for maintaining continuous operation in high-demand settings. Its magnetic connector design enhances stability and ease of use, making it an ideal solution for engineers seeking a streamlined approach to power management in technical and professional environments.
Type Active holder
Battery Sizes Charged Wireless Multi Cell
Number of Batteries Charged 1
Chemistry Wireless Mobile Phone
Built-in charger Yes
Cables included USB Type-C to USB Type-A
Connectivity technology Wired
Depth 54mm
Device mount type Suction cup
Fast charging Yes
Fast charging technology Quick Charge 3.0
Height 116mm
Maximum device width 9cm
Minimum device width 6cm
Mobile device type Mobile phone/Smartphone
Power source type USB
Product colour Black
Proper use Car
Quantity per pack 1 pc(s)
USB port Yes
Weight 127g
Width 71mm
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot