Verbatim 49552 Wireless charger FWC-01 Qi Fast Car Charger Magnetic Black

MPN
49552
Brand
Verbatim
EAN-13
0023942495529
Order Code
20-5786
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £30.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Verbatim 49552 FWC-01 Qi Fast Wireless Car Charger, is a cutting-edge device designed to facilitate efficient charging of Qi-enabled devices within automotive environments. This magnetic charger offers seamless integration with a range of mobile devices by utilising Qi wireless charging technology, ensuring a reliable power supply without the need for cumbersome cables. It is particularly beneficial for professionals in photography studios or those handling camera equipment, providing a convenient power source for digital cameras and related gear while on the move. Engineers and technicians can depend on its robust build quality and ease of use for maintaining performance standards in mobile settings.
Type Active holder
Battery Sizes Charged Wireless Multi Cell
Number of Batteries Charged 1
Chemistry Wireless Mobile Phone
Built-in charger Yes
Cable Length 1m
Cables included USB Type-C to USB Type-A
Connectivity technology Wired
Depth 54.8mm
Device mount type Suction cup
Fast charging Yes
Fast charging technology Quick Charge 3.0
Height 114mm
LED indicators Yes
Maximum device width 9cm
Minimum device width 6cm
Mobile device type Mobile phone/Smartphone
Power source type USB
Product colour Black
Proper use Car
Quantity per pack 1 pc(s)
Weight 115g
Width 71mm
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot