Verbatim 49967 StorenGo Dual Drive 64GB USB A and C 3.2 Gen 1 Memory

MPN
49967
Brand
Verbatim
EAN-13
0023942499671
Order Code
20-5793
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £22.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Verbatim 49967, Store’n’Go Dual Drive 64GB, is a USB 3.2 Gen 1 memory device engineered to facilitate seamless data transfer and storage across various platforms, including Apple and Android devices. The dual-interface design, featuring both USB Type-A and Type-C connectors, enhances versatility by allowing users to easily expand memory on iPads, iPhones, iPods, and Android devices, thereby bridging compatibility gaps between older and newer generation hardware. This memory solution is ideal for engineers and IT professionals requiring reliable and efficient data management across heterogeneous operating systems, making it a practical tool for applications requiring frequent data sharing, device interoperability, and convenient on-the-go file accessibility.
Type Flash Drive
Capacity 64 GB
Drive Interface USB 3.2
Depth 34mm
Device interface USB Type-A / USB Type-C
Fingerprint reader No
Form Factor Capless
Harmonized System (HS) code 84717070
Height 7mm
Linux operating systems supported Yes
Mac compatibility Yes
Mobile operating systems supported Android 4.0, Android 4.1, Android 4.2, Android 4.3, Android 4.4, Android 5.0, Android 5.1
Password protection No
PIN-secured access No
Product colour Black, Blue, Silver
Quantity per pack 1 pc(s)
USB version 3.2 Gen 1 (3.1 Gen 1)
Weight 3.6g
Width 19mm

Reviews

Be the first to submit a review

Trustpilot