Verbatim 49144 USB-C Adapter cable 1x USB-C plug 1x HDMI plug 1.50 m

MPN
49144
Brand
Verbatim
EAN-13
0023942491446
Order Code
20-5744
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Verbatim 49144 is a USB-C adapter cable measuring 1.50 metres, designed for efficient connectivity between devices with USB-C and HDMI interfaces. This adapter features a single USB-C plug on one end and an HDMI plug on the other, facilitating direct connection for the transmission of digital video and audio signals. Engineered to support seamless integration with devices requiring video output, this adapter is suitable for connecting laptops or tablets equipped with a USB-C port to external displays or projectors featuring HDMI inputs. It is particularly valuable in professional environments where high-speed data transfer and compatibility with a variety of audio-visual equipment are essential. This device adheres to the USB 2.0 specifications, ensuring reliable performance in applications necessitating consistent data throughput.
Type USB 2.0 Adapter
Interface USB
Colour Silver (matt), Black
Cable Length 1.5m
Connector 1 USB Type-C
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 HDMI
Connector 2 form factor Straight
Connector 2 gender Male
Depth 55mm
Harmonized System (HS) code 84733080
Height 10mm
Linux operating systems supported Yes
Mac operating systems supported Yes
Operating temperature (T-T) 5 - 40°C
Plug and Play Yes
Product colour Black, Silver
Quantity per pack 1 pc(s)
Storage temperature (T-T) 0 - 60°C
Weight 63g
Width 24mm
Windows operating systems supported Yes

Reviews

Be the first to submit a review

Trustpilot