Verbatim Office & IT-PC Accessories-USB Ports, Hubs & Adaptors 662231

Verbatim Brand: Verbatim
Verbatim offers a range of versatile USB-C adapter cables and hubs catering to various connectivity needs.
Description Image Product Buy Pricing (Ex VAT) Colour Cable Length Connector 1 Connector 1 form factor Ethernet LAN (RJ-45) ports Connector 1 gender Connector 2 Depth Connector 2 form factor Harmonized System (HS) code Host Interface Connector 2 gender Height Housing Material Hub interfaces Power source type USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity Weight Type Interface
Verbatim 49144 USB-C Adapter cable 1x USB-C plug 1x HDMI plug 1.50 m
Verbatim 49144 USB-C Adapter cable 1x USB-C plug 1x HDMI plug 1.50 m
Standard range
Order code: 20-5744
MPN: 49144

Despatched within 4 working days - 15 in stock
1+ £17.06
Price per unit Ex VAT
Silver (matt), Black 1.5m USB Type-C Straight Male HDMI 55mm Straight 84733080 Male 10mm 63g USB 2.0 Adapter USB
Verbatim 49146 USB-C Adapter USB-C plug to RJ45 socket 0.10 m USB Ports Hubs A
Verbatim 49146 USB-C Adapter USB-C plug to RJ45 socket 0.10 m USB Ports Hubs A
Standard range
Order code: 20-5745
MPN: 49146

Despatched within 4 working days - 48 in stock
1+ £20.86
Price per unit Ex VAT
Silver (matt) 0.01m 1 50mm 84719000 USB 3.2 Gen 1 (3.1 Gen 1) Type-C 14mm Metal RJ-45 USB 1 25g USB 2.0 Adapter USB

Trustpilot