Verbatim 32268 Power Bank Chargers portable battery ideal for charging devices

MPN
32268
Brand
Verbatim
EAN-13
0023942322689
Order Code
20-5728
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £53.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 29/10/2026

Verbatim 32268 is a compact and efficient power bank charger designed to provide a reliable portable external power supply for a variety of mobile devices. This power bank is particularly suitable for emergency power supply situations, offering battery buffering capabilities that support mobile phones, iPods, MP3 players, GPS devices, PDAs, and gaming consoles such as Nintendo and PSP. It features a USB interface for diverse charging needs, making it a versatile backup power supply solution for engineers and users needing on-the-go charging options. The device reliably operates as a buffer charger, ensuring that mobile energy demands are met without interruption, which is critical for devices used in mobile engineering applications and field operations. With its focus on portable energy, the Verbatim 32268 supports continuous device functionality, proving essential in environments where traditional power sources are unavailable.
Type Power bank
Weight 217.8g
Battery Capacity 10000mAh
Battery technology Lithium Polymer (LiPo)
Cables included USB Type-C to USB Type-C
Charger compatibility Universal
Charging source USB
Depth 107mm
Fast charging Yes
Height 15.5mm
Input Current 3 - 2 A
Input interface USB Type-C
Input Voltage 5 - 9 V
LED indicators Charging
MagSafe compatible Yes
Maximum Output Current 3A
Number of simultaneously connected devices (max) 2
On/off switch Yes
Output Voltage 5 - 12 V
Packaging content Magnetic metal ring
Port 1 output power 20 W
Power protection features Over current, Overcharge, Overdischarge, Overheating, Short circuit
Product colour Grey
Quantity per pack 1 pc(s)
Quick start guide Yes
Shape Rectangle
Total output power 35 W
USB Power Delivery (USB PD) Yes
USB Power Delivery up to 20 W
USB Type-C ports quantity 1
Width 71mm
Wireless charging Yes
Wireless charging power 15 W

Reviews

Be the first to submit a review

Trustpilot