Verbatim 32267 Power Bank Chargers Compact mobile charging solution black

MPN
32267
Brand
Verbatim
EAN-13
0023942322672
Order Code
20-5727
Country of Origin
China
View Full Product Range (20)

Discontinued


Verbatim 32267 is a versatile and compact power bank charger that provides an efficient portable energy solution. This emergency power supply serves as a reliable mobile energy source with a buffering capability, supporting a wide array of devices, including mobile phones, iPods, MP3 players, GPS units, PDAs, Nintendo consoles, and PSPs. Designed for utility, the Charge 'n' Go acts as an external power supply featuring a USB interface, enabling seamless connection to various mobile and portable devices. It is ideal for engineers and professionals who require an on-the-go charger to maintain the functionality of critical electronics, ensuring continuous operation in both field and urban settings.
Type Power bank
Weight 217.8g
Battery Capacity 10000mAh
Battery technology Lithium Polymer (LiPo)
Cables included USB Type-C to USB Type-C
Charger compatibility Universal
Charging source USB
Depth 107mm
Fast charging Yes
Height 15.5mm
Input Current 3 - 2 A
Input interface USB Type-C
Input Voltage 5 - 9 V
LED indicators Charging
MagSafe compatible Yes
Maximum Output Current 3A
Number of simultaneously connected devices (max) 2
On/off switch Yes
Output Voltage 5 - 12 V
Packaging content Magnetic metal ring
Port 1 output power 20 W
Power protection features Over current, Overcharge, Overdischarge, Overheating, Short circuit
Product colour Pink
Quantity per pack 1 pc(s)
Quick start guide Yes
Shape Rectangle
Total output power 35 W
USB Power Delivery (USB PD) Yes
USB Power Delivery up to 20 W
USB Type-C ports quantity 1
Width 71mm
Wireless charging Yes
Wireless charging power 15 W

Trustpilot