Verbatim 32266 Power Bank Chargers Compact portable charger for all devices

MPN
32266
Brand
Verbatim
EAN-13
0023942322665
Order Code
20-5726
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £53.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 21/11/2026

Verbatim 32266 is a compact and efficient solution as a power bank charger designed for versatility across a range of mobile electronic devices. Engineered to provide emergency power supply capabilities, this portable external battery serves as an essential backup power resource for smartphones, tablets, MP3 players, GPS units, PDAs, Nintendo consoles, PSPs, and more. Incorporating battery buffering technology, it ensures reliable energy transfer to devices via its USB interface, functioning effectively as a buffer charger in critical situations. Particularly beneficial in engineering applications where uninterrupted device operation is crucial, the Verbatim 32266 is equipped to address the diverse power needs of mobile users on the go, facilitating robust and continuous mobile energy availability.
Type Power bank
Weight 217.8g
Battery Capacity 10000mAh
Battery technology Lithium Polymer (LiPo)
Cables included USB Type-C to USB Type-C
Charger compatibility Universal
Charging source USB
Depth 107mm
Fast charging Yes
Height 15.5mm
Input Current 3 - 2 A
Input interface USB Type-C
Input Voltage 5 - 9 V
LED indicators Charging
MagSafe compatible Yes
Maximum Output Current 3A
Number of simultaneously connected devices (max) 2
On/off switch Yes
Output Voltage 5 - 12 V
Packaging content Magnetic metal ring
Port 1 output power 20 W
Power protection features Over current, Overcharge, Overdischarge, Overheating, Short circuit
Product colour Blue
Quantity per pack 1 pc(s)
Quick start guide Yes
Shape Rectangle
Total output power 35 W
USB Power Delivery (USB PD) Yes
USB Power Delivery up to 20 W
USB Type-C ports quantity 1
Width 71mm
Wireless charging Yes
Wireless charging power 15 W

Reviews

Be the first to submit a review

Trustpilot