Verbatim 32264 Power Bank Charger compact black design high capacity portable

MPN
32264
Brand
Verbatim
EAN-13
0023942322641
Order Code
20-5725
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £53.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 21/11/2026

Verbatim 32264 is a compact and high-capacity power bank charger designed to provide portable energy solutions for a variety of electronic devices. This robust external power supply offers a reliable emergency power source, ideal for mobile phones, iPods, MP3 players, GPS units, PDAs, and handheld gaming consoles such as the Nintendo and PSP. Featuring USB connectivity, the charger is engineered for battery buffering and can function as a buffer charger to ensure continuous device operation. Due to its adaptability, the Verbatim 32264 serves as a dependable backup power supply for smartphones and other mobile devices, supporting engineers and professionals who require consistent portable power in the field.
Type Power bank
Weight 217.8g
Battery Capacity 10000mAh
Battery technology Lithium Polymer (LiPo)
Cables included USB Type-C to USB Type-C
Charger compatibility Universal
Charging source USB
Depth 107mm
Fast charging Yes
Height 15.5mm
Input Current 3 - 2 A
Input interface USB Type-C
Input Voltage 5 - 9 V
LED indicators Charging
MagSafe compatible Yes
Maximum Output Current 3A
Number of simultaneously connected devices (max) 2
On/off switch Yes
Output Voltage 5 - 12 V
Packaging content Magnetic metal ring
Port 1 output power 20 W
Power protection features Over current, Overcharge, Overdischarge, Overheating, Short circuit
Product colour Black
Quantity per pack 1 pc(s)
Quick start guide Yes
Shape Rectangle
Total output power 35 W
USB Power Delivery (USB PD) Yes
USB Power Delivery up to 20 W
USB Type-C ports quantity 1
Width 71mm
Wireless charging Yes
Wireless charging power 15 W

Reviews

Be the first to submit a review

Trustpilot