Verbatim 32248 Power Bank Chargers high capacity portable charging solution

MPN
32248
Brand
Verbatim
EAN-13
0023942322481
Order Code
20-5722
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £42.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 21/11/2026

Verbatim 32248 power bank is as a high-capacity portable charging solution ideal for various mobile and peripheral devices. It supports wireless charging through its Charge 'n' Go Magnetic Wireless feature, making it a versatile emergency power supply for smartphones, MP3 players, PDAs, GPS units, and gaming consoles such as Nintendo and PSP. This unit functions as a buffer charger, providing reliable battery buffering with its external power supply capabilities, ensuring consistent mobile energy source for extended operations. Designed for engineers seeking robust and portable engineering solutions, this power bank can be effectively utilised in applications requiring on-the-go USB charging and as a backup power supply for critical mobile devices.
Type Power bank
Weight 187g
Adjustable output voltage Yes
Battery Capacity 10000mAh
Battery technology Lithium Polymer (LiPo)
Cable Length 0.3m
Cables included USB Type-C to USB Type-C
Charger compatibility Mobile phone/Smartphone
Charging source USB
Depth 16mm
Fast charging Yes
Fast charging technology Quick Charge 3.0
Height 105mm
Input Current 2.4 - 2 A
Input interface USB Type-C
Input Voltage 5 - 9 V
LED indicators Yes
MagSafe compatible Yes
Maximum Output Current 3A
Number of simultaneously connected devices (max) 2
Operating temperature (T-T) 0 - 35°C
Output Voltage 5 - 12 V
Package Type Hanging box
Port 1 output power 20 W
Power protection features Over current, Over voltage, Overcharge, Overdischarge, Overheating, Short circuit
Product colour Pink
Protection features Overcharge protection
Quantity per pack 1 pc(s)
Quick start guide Yes
Shape Rectangle
Storage temperature (T-T) -10 - 45°C
Supplementary power connectors 1
USB Power Delivery (USB PD) Yes
USB Power Delivery up to 20 W
Width 65mm
Wireless charging Yes
Wireless charging power 15 W

Reviews

Be the first to submit a review

Trustpilot