Verbatim 32246 Power Bank Chargers portable battery charger for on-the-go power

MPN
32246
Brand
Verbatim
EAN-13
0023942322467
Order Code
20-5720
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £38.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 29/10/2026

Verbatim 32246 Power Bank Chargers are designed as a reliable, portable external battery solution, facilitating emergency power supply and mobile energy needs. This particular model, known as the Charge 'n' Go Magnetic Wireless, is tailored for users requiring a compact and versatile power source for various devices. Its compatibility covers a wide range of gadgets, including smartphones, iPods, MP3 players, GPS units, PDAs, Nintendo consoles, PSPs, and other mobile devices. With capabilities of battery buffering and operating as a buffer charger, it ensures sustained power delivery in critical situations. This power bank charger is particularly useful for professionals and travellers who rely on uninterrupted device operation, offering a seamless power back-up during on-the-go scenarios and maintaining device functionality without reliance on conventional stationary power sources.
Type Power bank
Weight 187g
Adjustable output voltage Yes
Battery Capacity 10000mAh
Battery technology Lithium Polymer (LiPo)
Cable Length 0.3m
Cables included USB Type-C to USB Type-C
Charger compatibility Mobile phone/Smartphone
Charging source USB
Depth 16mm
Fast charging Yes
Fast charging technology Quick Charge 3.0
Height 105mm
Input Current 2.4 - 2 A
Input interface USB Type-C
Input Voltage 5 - 9 V
LED indicators Yes
MagSafe compatible Yes
Maximum Output Current 3A
Number of simultaneously connected devices (max) 2
Operating temperature (T-T) 0 - 35°C
Output Voltage 5 - 12 V
Package Type Hanging box
Port 1 output power 20 W
Power protection features Over current, Over voltage, Overcharge, Overdischarge, Overheating, Short circuit
Product colour Green
Protection features Overcharge protection
Quantity per pack 1 pc(s)
Quick start guide Yes
Shape Rectangle
Storage temperature (T-T) -10 - 45°C
Supplementary power connectors 1
USB Power Delivery (USB PD) Yes
USB Power Delivery up to 20 W
Width 65mm
Wireless charging Yes
Wireless charging power 15 W

Reviews

Be the first to submit a review

Trustpilot