Verbatim 32245 Power Bank Chargers portable charging solution reliable design

MPN
32245
Brand
Verbatim
EAN-13
0023942322450
Order Code
20-5719
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £44.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

Verbatim 32245 is an advanced portable charging solution designed to provide reliable power on-the-go. Featuring the Charge 'n' Go Magnetic Wireless technology, this compact power bank offers versatile charging capabilities for a wide array of devices, including mobile phones, MP3 players, iPods, GPS units, PDAs, Nintendo consoles, and PSPs. Its function as an emergency power supply, battery buffering, and backup power source makes it essential for maintaining device operability and performance in field and engineering applications. The unit's integration as a miniature charger and portable external battery presents a valuable resource for engineers and mobile professionals who require consistent mobile energy and need to charge a variety of electronic devices via USB connections efficiently. Built for durability and convenience, this external power supply is indispensable in ensuring continuity of power for critical communication and navigation equipment.
Type Power bank
Weight 187g
Adjustable output voltage Yes
Battery Capacity 10000mAh
Battery technology Lithium Polymer (LiPo)
Cable Length 0.3m
Cables included USB Type-C to USB Type-C
Charger compatibility Mobile phone/Smartphone
Charging source USB
Depth 16mm
Fast charging Yes
Fast charging technology Quick Charge 3.0
Height 105mm
Input Current 2.4 - 2 A
Input interface USB Type-C
Input Voltage 5 - 9 V
LED indicators Yes
MagSafe compatible Yes
Maximum Output Current 3A
Number of simultaneously connected devices (max) 2
Operating temperature (T-T) 0 - 35°C
Output Voltage 5 - 12 V
Package Type Hanging box
Port 1 output power 20 W
Power protection features Over current, Over voltage, Overcharge, Overdischarge, Overheating, Short circuit
Product colour Black
Protection features Overcharge protection
Quantity per pack 1 pc(s)
Quick start guide Yes
Shape Rectangle
Storage temperature (T-T) -10 - 45°C
Supplementary power connectors 1
USB Power Delivery (USB PD) Yes
USB Power Delivery up to 20 W
Width 65mm
Wireless charging Yes
Wireless charging power 15 W

Reviews

Be the first to submit a review

Trustpilot