Verbatim 32243 Power Bank Charger white compact design suitable for travel

MPN
32243
Brand
Verbatim
EAN-13
0023942322436
Order Code
20-5717
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £30.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 21/11/2026

Verbatim 32243 is a compact and efficient power bank charger, designed for convenient travel use. It serves as a versatile solution for charging a wide range of devices, including mobile phones, iPods, MP3 players, GPS units, PDAs, Nintendo consoles, PSPs, and other mobile devices. This power bank is particularly notable for its Charge 'n' Go Magnetic Wireless technology, providing a reliable emergency power supply with a buffering capacity for various electronic devices. It is engineered to function as a portable external battery and USB charger, offering mobile energy in situations where traditional power sources are unavailable. Its suitability extends to applications requiring a backup power supply or an on-the-go charger, thereby addressing needs for portable energy in both consumer and professional settings.
Type Power bank
Weight 142g
Adjustable output voltage Yes
Battery Capacity 5000mAh
Battery technology Lithium Polymer (LiPo)
Cable Length 0.3m
Cables included USB Type-C to USB Type-C
Charger compatibility Mobile phone/Smartphone
Charging source USB
Depth 9.6mm
Fast charging Yes
Fast charging technology Quick Charge 3.0
Height 105mm
Input Current 2.4 - 2 A
Input interface USB Type-C
Input Voltage 5 - 9 V
LED indicators Yes
MagSafe compatible Yes
Maximum Output Current 3A
Number of simultaneously connected devices (max) 2
Operating temperature (T-T) 0 - 35°C
Output Voltage 5 - 12 V
Package Type Hanging box
Port 1 output power 20 W
Power protection features Over current, Over voltage, Overcharge, Overdischarge, Overheating, Short circuit
Product colour Pink
Protection features Overcharge protection
Quantity per pack 1 pc(s)
Quick start guide Yes
Shape Rectangle
Storage temperature (T-T) -10 - 45°C
Supplementary power connectors 1
USB Power Delivery (USB PD) Yes
USB Power Delivery up to 20 W
Width 65mm
Wireless charging Yes
Wireless charging power 15 W

Reviews

Be the first to submit a review

Trustpilot