Verbatim 32242 Power Bank Charger White Compact Design High Capacity

MPN
32242
Brand
Verbatim
EAN-13
0023942322429
Order Code
20-5716
Country of Origin
China
View Full Product Range (20)

Discontinued


Verbatim 32242 is a sophisticated power bank charger engineered to provide reliable emergency power supply solutions for a diverse range of electronic devices. This compact, high-capacity portable external battery features advanced Charge 'n' Go magnetic wireless technology, offering seamless recharging capabilities for mobile phones, iPods, MP3 players, and various handheld gaming consoles including Nintendo and PSP, as well as GPS devices and PDAs. Its robust and efficient design makes it ideal for engineers and tech enthusiasts who require dependable backup power supply for mobile energy demands, ensuring consistent battery buffering and optimal performance in both personal and field applications. Suitable for on-the-go charging requirements, this external power supply is compatible with a wide array of smartphones and supports seamless connectivity through USB and OTG functionalities, making it a versatile and essential tool in both professional and recreational settings.
Type Power bank
Weight 142g
Adjustable output voltage Yes
Battery Capacity 5000mAh
Battery technology Lithium Polymer (LiPo)
Cable Length 0.3m
Cables included USB Type-C to USB Type-C
Charger compatibility Mobile phone/Smartphone
Charging source USB
Depth 9.6mm
Fast charging Yes
Fast charging technology Quick Charge 3.0
Height 105mm
Input Current 2.4 - 2 A
Input interface USB Type-C
Input Voltage 5 - 9 V
LED indicators Yes
MagSafe compatible Yes
Maximum Output Current 3A
Number of simultaneously connected devices (max) 2
Operating temperature (T-T) 0 - 35°C
Output Voltage 5 - 12 V
Package Type Hanging box
Port 1 output power 20 W
Power protection features Over current, Over voltage, Overcharge, Overdischarge, Overheating, Short circuit
Product colour Blue
Protection features Overcharge protection
Quantity per pack 1 pc(s)
Quick start guide Yes
Shape Rectangle
Storage temperature (T-T) -10 - 45°C
Supplementary power connectors 1
USB Power Delivery (USB PD) Yes
USB Power Delivery up to 20 W
Width 65mm
Wireless charging Yes
Wireless charging power 15 W

Trustpilot