Verbatim 32241 Power Bank Chargers high-capacity portable power solution

MPN
32241
Brand
Verbatim
EAN-13
0023942322412
Order Code
20-5715
Country of Origin
China
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £28.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 15/08/2026

Verbatim 32241 is a high-capacity portable power solution specifically engineered for seamless mobile charging requirements. This power bank charger, known as Charge 'n' Go Magnetic Wireless, serves as an emergency power supply and is tailored for a wide array of electronic devices including mobile phones, iPods, MP3 players, GPS devices, PDAs, Nintendo consoles, and PSP devices. The unit functions as a portable external battery and includes features for USB charging, supporting on-the-go (OTG) connections, ensuring reliable backup power supply in various environments. Its compact design and battery buffering capability make it an ideal buffer charger for engineers who require mobile energy solutions across diverse applications where portable power is indispensable.
Type Power bank
Weight 142g
Adjustable output voltage Yes
Battery Capacity 5000mAh
Battery technology Lithium Polymer (LiPo)
Cable Length 0.3m
Cables included USB Type-C to USB Type-C
Charger compatibility Mobile phone/Smartphone
Charging source USB
Depth 9.6mm
Fast charging Yes
Fast charging technology Quick Charge 3.0
Height 105mm
Input Current 2.4 - 2 A
Input interface USB Type-C
Input Voltage 5 - 9 V
LED indicators Yes
MagSafe compatible Yes
Maximum Output Current 3A
Number of simultaneously connected devices (max) 2
Operating temperature (T-T) 0 - 35°C
Output Voltage 5 - 12 V
Package Type Hanging box
Port 1 output power 20 W
Power protection features Over current, Over voltage, Overcharge, Overdischarge, Overheating, Short circuit
Product colour Green
Protection features Overcharge protection
Quantity per pack 1 pc(s)
Quick start guide Yes
Shape Rectangle
Storage temperature (T-T) -10 - 45°C
Supplementary power connectors 1
USB Power Delivery (USB PD) Yes
USB Power Delivery up to 20 W
Width 65mm
Wireless charging Yes
Wireless charging power 15 W

Reviews

Be the first to submit a review

Trustpilot