Verbatim 32228 Power Bank Charger 10000mAh USB-C Output Black

MPN
32228
Brand
Verbatim
EAN-13
0023942322283
Order Code
20-5711
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £41.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 21/11/2026

Verbatim 32228 is a robust power bank charger designed to provide reliable backup power for a variety of mobile devices. With a capacity of 10000mAh and equipped with a USB-C output, this black portable external battery efficiently charges smartphones, MP3 players, GPS units, PDAs, and handheld gaming consoles such as the Nintendo and PSP. Its compact design makes it an ideal emergency power supply and battery buffering solution, suitable for on-the-go charging needs. The device supports quick charging capabilities and functions as a versatile power supply for modern mobile energy requirements, ensuring continuous operation of critical devices during travel or in areas without readily available mains power. As part of the Charge 'n' Go Essentials range, this power bank is engineered to provide dependable power delivery in diverse scenarios, including outdoor expeditions and extensive commuting.
Type Power bank
Capacity 10000mAh
Weight 193.7g
Battery Capacity 10000mAh
Cables included USB Type-C to USB Type-C
Charger compatibility Universal
Charging source USB
Depth 104mm
Fast charging Yes
Fast charging technology Quick Charge 3.0
Height 16mm
Input Current 3 - 2 A
Input interface USB Type-C
Input Voltage 5 - 9 V
LED indicators Charging
MagSafe compatible Yes
Maximum Output Current 3A
Number of simultaneously connected devices (max) 2
On/off switch Yes
Operating temperature (T-T) 0 - 35°C
Output Voltage 5 - 12 V
Packaging content Magnetic metal ring
Port 1 output power 20 W
Power protection features Over current, Overcharge, Overdischarge, Overheating, Short circuit
Product colour Green
Quantity per pack 1 pc(s)
Quick start guide Yes
Shape Rectangle
Storage temperature (T-T) -10 - 45°C
Total output power 35 W
USB Power Delivery (USB PD) Yes
USB Power Delivery up to 20 W
USB Type-C ports quantity 1
Width 67mm
Wireless charging Yes
Wireless charging power 15 W

Reviews

Be the first to submit a review

Trustpilot