Verbatim 32225 Power Bank Charger Portable Black 10000mAh Capacity

MPN
32225
Brand
Verbatim
EAN-13
0023942322252
Order Code
20-5708
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £31.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 21/11/2026

Verbatim 32225 is a versatile and portable power bank charger designed to provide a reliable power supply for a wide range of mobile devices. With a capacity of 10,000mAh, it offers substantial battery buffering for smartphones, MP3 players, GPS units, PDAs, and even gaming devices such as Nintendo consoles and PSPs. The power bank functions as a robust emergency and backup power supply, using USB connectivity to charge various devices while on the go. This external power supply stands out for its capability to deliver mobile energy efficiently, ensuring that essential electronic devices remain operational in situations where traditional power sources are unavailable. Built for engineers and technology enthusiasts alike, it supports on-the-go (OTG) charging, making it an essential component for maintaining operational continuity in mobile and remote environments.
Type Power bank
Capacity 10000mAh
Weight 125.9g
Battery Capacity 5000mAh
Cables included USB Type-C to USB Type-C
Charger compatibility Universal
Charging source USB
Depth 103mm
Fast charging Yes
Fast charging technology Quick Charge 3.0
Height 11mm
Input Current 3 - 2 A
Input interface USB Type-C
Input Voltage 5 - 9 V
LED indicators Charging
MagSafe compatible Yes
Maximum Output Current 3A
Number of simultaneously connected devices (max) 2
On/off switch Yes
Operating temperature (T-T) 0 - 35°C
Output Voltage 5 - 12 V
Packaging content Magnetic metal ring
Port 1 output power 15 W
Power protection features Over current, Overcharge, Overdischarge, Overheating, Short circuit
Product colour Black
Quantity per pack 1 pc(s)
Quick start guide Yes
Shape Rectangle
Storage temperature (T-T) -10 - 45°C
Total output power 35 W
USB Power Delivery (USB PD) Yes
USB Power Delivery up to 20 W
USB Type-C ports quantity 1
Width 64mm
Wireless charging Yes
Wireless charging power 20 W

Reviews

Be the first to submit a review

Trustpilot