Verbatim 32158 USB hub 5 GBit/s Grey Essentials

MPN
32158
Brand
Verbatim
EAN-13
0023942321583
Order Code
21-9064
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Verbatim USB-C Essentials Multiport Hub 7 ports: HDMI, USB-C, USB-C 3.2 Gen 1, 2 x USB-A 3.2 Gen 1, SD & microSD. Host interface: USB 3.2 Gen 1 (3.1 Gen 1) Type-C, Hub interfaces: HDMI, USB 3.2 Gen 1 (3.1 Gen 1) Type-A, USB 3.2 Gen 1 (3.1 Gen 1) Type-C, Compatible memory cards: MicroSD (TransFlash), MicroSDHC, MicroSDXC, SD, SDHC, SDXC. Data transfer rate: 5000 Mbit/s, Supported graphics resolutions: 3840 x 2160, Maximum resolution (HDMI): 3840 x 2160 pixels. Power supply type: USB, Input voltage: 5 - 20 V, Output voltage: 5 V. Windows operating systems supported: Windows 10, Windows 11, Windows 7, Windows 8, Mac operating systems supported: Mac OS X 10.10 Yosemite, Mac OS X 10.11 El Capitan, Mac OS X 10.12 Sierra, Mac OS X 10.13 High..., Other operating systems supported: Android. Width: 29.7 mm, Depth: 123.2 mm, Height: 11 mm
Type USB Hub
Interface USB-C®

Reviews

Be the first to submit a review

Trustpilot