Venso Light Bulbs & Tubes LED grow light 625779

Venso Brand: Venso
The Venso Sunlite grow lights are a series of built-in, neutral white LED grow lights, designed for efficient plant growth under various conditions.
Description Image Product Buy Pricing (Ex VAT) Factory colour Operating Voltage Type IP Rating Power (Ø) Base Colour Dim Feed length Height Lit area Number of bulbs PPFD Product lifespan approx Radiation Angle Temperature Range Total luminous flux Wavelength bands (red) Wavelength bands (white)
Venso E504 SUNLiTE LED Grow Light 7W 230V Neutral White Built-in 1 piece
Venso E504 SUNLiTE LED Grow Light 7W 230V Neutral White Built-in 1 piece
Standard range
Order code: 10-8821
MPN: E504 110

Despatched within 4 working days - 1 in stock
1+ £53.55
Price per unit Ex VAT
White 230V LED grow light IP54 7W 11cm Built-in LED Neutral white (Ø x H) 11 cm x 100 cm 4m 100cm 0.5m² 14 26 µmol/m²/s 25000h 120° -20 to +40°C 600lm 640 - 660 nm 400 - 700 nm
Venso E504 LED Grow Light SUNLiTE Built-in 7W Neutral White LED
Venso E504 LED Grow Light SUNLiTE Built-in 7W Neutral White LED
Order code: 10-8822
MPN: E504 140
1+ £62.54
Price per unit Ex VAT
Copper LED grow light IP54 7W 11cm Built-in LED Neutral white (Ø x H) 11 cm x 100 cm 4m 100cm 0.5m² 14 26 µmol/m²/s 25000h 120° -20 to +40°C 600lm 640 - 660 nm 400 - 700 nm
Venso E504 Sunlite Grow Light 7W LED, Neutral White, Telescopic Rod
Venso E504 Sunlite Grow Light 7W LED, Neutral White, Telescopic Rod
Standard range
Order code: 10-8823
MPN: E504 150

Despatched within 4 working days - 6 in stock
1+ £53.71
Price per unit Ex VAT
Grey LED grow light IP54 7W 11cm Built-in LED Neutral white (Ø x H) 11 cm x 100 cm 4m 100cm 0.5m² 14 26 µmol/m²/s 25000h 120° -20 to +40°C 600lm 640 - 660 nm 400 - 700 nm

Trustpilot