Venso E504 Sunlite Grow Light 7W LED, Neutral White, Telescopic Rod

MPN
E504 150
Brand
Venso
EAN-13
7350067690335
Order Code
10-8823
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Factory colour:

    Copper Grey White
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £53.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Venso LED grow light SUNLiTE features a built-in LED with 7 W power output in neutral white, ideal for plant growing. Designed for use in greenhouses and plant nurseries, it provides effective and energy-efficient lighting. This product by Venso ensures optimal greenhouse lighting for healthy plant development.
Type LED grow light
IP Rating IP54
Power 7W
(Ø) 11cm
Base Built-in LED
Colour Neutral white
Dim (Ø x H) 11 cm x 100 cm
Factory colour Grey
Feed length 4m
Height 100cm
Lit area 0.5m²
Number of bulbs 14
PPFD 26 µmol/m²/s
Product lifespan approx 25000h
Radiation Angle 120°
Temperature Range -20 to +40°C
Total luminous flux 600lm
Wavelength bands (red) 640 - 660 nm
Wavelength bands (white) 400 - 700 nm
Wavelength ratio (red) 2
Wavelength ratio (white) 12
Weight 285g

Reviews

Be the first to submit a review

Trustpilot