Venso E504 SUNLiTE LED Grow Light 7W 230V Neutral White Built-in 1 piece

MPN
E504 110
Brand
Venso
EAN-13
7350067690304
Order Code
10-8821
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Factory colour:

    Copper Grey White
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £63.00 £53.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Venso LED grow light SUNLiTE features a built-in 7 W LED with neutral white light, ideal for plant growing in nurseries and greenhouses. This energy-efficient lighting solution, compatible with a 230 V power supply, supports optimal plant development. Commonly used for greenhouse lighting, it enhances the growth environment for plants.
Type LED grow light
IP Rating IP54
Power 7W
(Ø) 11cm
Base Built-in LED
Colour Neutral white
Dim (Ø x H) 11 cm x 100 cm
Factory colour White
Feed length 4m
Height 100cm
Lit area 0.5m²
Number of bulbs 14
Operating Voltage 230V
PPFD 26 µmol/m²/s
Product lifespan approx 25000h
Radiation Angle 120°
Temperature Range -20 to +40°C
Total luminous flux 600lm
Wavelength bands (red) 640 - 660 nm
Wavelength bands (white) 400 - 700 nm
Wavelength ratio (red) 2
Wavelength ratio (white) 12
Weight 285g

Reviews

Be the first to submit a review

Trustpilot